
1N6314US/TR | |
---|---|
DigiKey Part Number | 150-1N6314US/TR-ND - Tape & Reel (TR) 150-1N6314US/TRCT-ND - Cut Tape (CT) 150-1N6314US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6314US/TR |
Description | DIODE ZENER 3.9V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.07000 | Fr.12.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.10.25610 | Fr.1,025.61 |
Unit Price without VAT: | Fr.12.07000 |
---|---|
Unit Price with VAT: | Fr.13.04767 |