
1N6816R | |
|---|---|
DigiKey Part Number | 150-1N6816R-ND |
Manufacturer | |
Manufacturer Product Number | 1N6816R |
Description | DIODE SCHOTTKY 45V 25A THINKEY2 |
Customer Reference | |
Detailed Description | Diode 45 V 25A Surface Mount ThinKey™2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 775 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™2 | |
Operating Temperature - Junction | -55°C ~ 175°C |

