Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N8175US/TR | |
|---|---|
DigiKey Part Number  | 150-1N8175US/TR-ND - Tape & Reel (TR) 150-1N8175US/TRCT-ND - Cut Tape (CT) 150-1N8175US/TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1N8175US/TR  | 
Description  | TVS DIODE 82VWM 137VC A SQMELF  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | 137V Clamp 1.09A Ipp Tvs Diode Surface Mount A, SQ-MELF  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 82V  | |
Voltage - Breakdown (Min)  | 95V  | |
Voltage - Clamping (Max) @ Ipp  | 137V  | |
Current - Peak Pulse (10/1000µs)  | 1.09A  | |
Power - Peak Pulse  | 150W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SQ-MELF, A  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.18.74000 | Fr.18.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.17.40000 | Fr.1,740.00 | 
| Unit Price without VAT: | Fr.18.74000 | 
|---|---|
| Unit Price with VAT: | Fr.20.25794 | 


