Zener Diode 9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N937A

DigiKey Part Number
1N937A-ND
Manufacturer
Manufacturer Product Number
1N937A
Description
DIODE ZENER 9V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.6.72000Fr.6.72
100Fr.6.24080Fr.624.08
Manufacturers Standard Package
Unit Price without VAT:Fr.6.72000
Unit Price with VAT:Fr.7.26432