
| ZXGD3002E6TA | |
|---|---|
| DigiKey Part Number | ZXGD3002E6TR-ND - Tape & Reel (TR) ZXGD3002E6CT-ND - Cut Tape (CT) ZXGD3002E6DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ZXGD3002E6TA | 
| Description | IC GATE DRVR LOW-SIDE SOT23-6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Low-Side | |
| Channel Type | Single | |
| Number of Drivers | 1 | |
| Gate Type | IGBT, MOSFET (N-Channel) | |
| Voltage - Supply | 20V (Max) | |
| Logic Voltage - VIL, VIH | - | |
| Current - Peak Output (Source, Sink) | 9A, 9A | |
| Input Type | Non-Inverting | |
| Rise / Fall Time (Typ) | 8.3ns, 10.8ns | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | SOT-23-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 | 
| 10 | Fr.0.36100 | Fr.3.61 | 
| 25 | Fr.0.32360 | Fr.8.09 | 
| 100 | Fr.0.28240 | Fr.28.24 | 
| 250 | Fr.0.26280 | Fr.65.70 | 
| 500 | Fr.0.25100 | Fr.125.50 | 
| 1,000 | Fr.0.24130 | Fr.241.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.20100 | Fr.603.00 | 
| Unit Price without VAT: | Fr.0.51000 | 
|---|---|
| Unit Price with VAT: | Fr.0.55131 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland