
24CW320T-E/OT66KVAO | |
|---|---|
DigiKey Part Number | 150-24CW320T-E/OT66KVAOTR-ND - Tape & Reel (TR) 150-24CW320T-E/OT66KVAOCT-ND - Cut Tape (CT) 150-24CW320T-E/OT66KVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CW320T-E/OT66KVAO |
Description | IC EEPROM 32KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24CW320T-E/OT66KVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.39614 | Fr.1,188.42 |
| Unit Price without VAT: | Fr.0.39614 |
|---|---|
| Unit Price with VAT: | Fr.0.42823 |

