
24CW320T-I/MUY | |
|---|---|
DigiKey Part Number | 24CW320T-I/MUYCT-ND - Cut Tape (CT) 24CW320T-I/MUYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CW320T-I/MUY |
Description | IC EEPROM 32KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24CW320T-I/MUY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24CW320T-I/Q4B | Microchip Technology | 4,523 | 150-24CW320T-I/Q4BCT-ND | Fr.0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 25 | Fr.0.91600 | Fr.22.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 25 | Fr.0.90360 | Fr.22.59 |
| 100 | Fr.0.85690 | Fr.85.69 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

