EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC16T-I/Q4B

DigiKey Part Number
150-24FC16T-I/Q4BTR-ND - Tape & Reel (TR)
150-24FC16T-I/Q4BCT-ND - Cut Tape (CT)
150-24FC16T-I/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC16T-I/Q4B
Description
IC EEPROM 16KBIT I2C 8UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
2K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
25Fr.0.25720Fr.6.43
100Fr.0.24150Fr.24.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.24149Fr.1,207.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106