
2N5667 | |
|---|---|
DigiKey Part Number | 2N5667-ND |
Manufacturer | |
Manufacturer Product Number | 2N5667 |
Description | TRANS NPN 300V 5A TO-5AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 5 A 1.2 W Through Hole TO-5AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA | |
Base Product Number |

