SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66AT-I/OT

DigiKey Part Number
93LC66AT-I/OTTR-ND - Tape & Reel (TR)
93LC66AT-I/OTCT-ND - Cut Tape (CT)
93LC66AT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC66AT-I/OT
Description
IC EEPROM 4KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93LC66AT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,425
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23200Fr.696.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268