Direct
Similar

93LC86B-E/SN | |
|---|---|
DigiKey Part Number | 93LC86B-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93LC86B-E/SN |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC86B-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.51585 | Fr.309.51 |
| Unit Price without VAT: | Fr.0.51585 |
|---|---|
| Unit Price with VAT: | Fr.0.55763 |



