
A1415A-1PLG84M | |
|---|---|
DigiKey Part Number | 150-A1415A-1PLG84M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A1415A-1PLG84M |
Description | IC FPGA 70 I/O 84PLCC |
Customer Reference | |
Detailed Description | ACT™ 3 Field Programmable Gate Array (FPGA) IC 70 84-LCC (J-Lead) |
Category | Number of Gates 1500 |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 84-PLCC (29.31x29.31) |
Number of LABs/CLBs 200 | Base Product Number |
Number of I/O 70 |

