MX Field Programmable Gate Array (FPGA) IC 140 176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX16-TQG176I

DigiKey Part Number
A42MX16-TQG176I-ND
Manufacturer
Manufacturer Product Number
A42MX16-TQG176I
Description
IC FPGA 140 I/O 176TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 140 176-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
24000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
176-TQFP (24x24)
Number of I/O
140
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.217.90000Fr.217.90
25Fr.214.82520Fr.5,370.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.217.90000
Unit Price with VAT:Fr.235.54990