
A42MX24-TQG176I | |
|---|---|
DigiKey Part Number | A42MX24-TQG176I-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-TQG176I |
Description | IC FPGA 150 I/O 176TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 150 176-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 36000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 176-TQFP (24x24) |
Number of I/O 150 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.364.52000 | Fr.364.52 |
| Unit Price without VAT: | Fr.364.52000 |
|---|---|
| Unit Price with VAT: | Fr.394.04612 |

