
A54SX32-BG329I | |
|---|---|
DigiKey Part Number | A54SX32-BG329I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32-BG329I |
Description | IC FPGA 249 I/O 329BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 249 329-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2880 | |
Number of I/O | 249 | |
Number of Gates | 48000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 329-PBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | Fr.543.16963 | Fr.14,665.58 |
| Unit Price without VAT: | Fr.543.16963 |
|---|---|
| Unit Price with VAT: | Fr.587.16637 |

