SX-A Field Programmable Gate Array (FPGA) IC 147 176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX32A-TQG176I

DigiKey Part Number
150-A54SX32A-TQG176I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX32A-TQG176I
Description
IC FPGA 147 I/O 176TQFP
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 147 176-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2880
Number of I/O
147
Number of Gates
48000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
176-TQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.