
ADM00573 | |
|---|---|
DigiKey Part Number | ADM00573-ND |
Manufacturer | |
Manufacturer Product Number | ADM00573 |
Description | EVAL BOARD FOR MCP3919 |
Customer Reference | |
Detailed Description | MCP3919 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MCP3919 | |
Primary Attributes | 3-Channel (Triple) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |




