
APT58M80J | |
|---|---|
DigiKey Part Number | APT58M80J-ND |
Manufacturer | |
Manufacturer Product Number | APT58M80J |
Description | MOSFET N-CH 800V 60A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 60A (Tc) 960W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 43A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 570 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 17550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 960W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.47.99000 | Fr.47.99 |
| 100 | Fr.38.96000 | Fr.3,896.00 |
| Unit Price without VAT: | Fr.47.99000 |
|---|---|
| Unit Price with VAT: | Fr.51.87719 |

