Similar
Similar
Similar
Similar
Similar

APT6013LLLG | |
|---|---|
DigiKey Part Number | APT6013LLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT6013LLLG |
Description | MOSFET N-CH 600V 43A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 43A (Tc) 565W (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 21.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5630 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 565W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.19.16280 | Fr.479.07 |
| Unit Price without VAT: | Fr.19.16280 |
|---|---|
| Unit Price with VAT: | Fr.20.71499 |





