
APT75DQ60SG | |
|---|---|
DigiKey Part Number | 150-APT75DQ60SG-ND |
Manufacturer | |
Manufacturer Product Number | APT75DQ60SG |
Description | DIODE STANDARD 75A D3PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75A Surface Mount D3PAK |
EDA/CAD Models | APT75DQ60SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 31 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D3PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | Fr.2.68815 | Fr.349.46 |
| Unit Price without VAT: | Fr.2.68815 |
|---|---|
| Unit Price with VAT: | Fr.2.90589 |

