
APT75GP120B2G | |
|---|---|
DigiKey Part Number | APT75GP120B2G-ND |
Manufacturer | |
Manufacturer Product Number | APT75GP120B2G |
Description | IGBT PT 1200V 100A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 100 A 1042 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 75A | |
Power - Max | 1042 W | |
Switching Energy | 1620µJ (on), 2500µJ (off) | |
Input Type | Standard | |
Gate Charge | 320 nC | |
Td (on/off) @ 25°C | 20ns/163ns | |
Test Condition | 600V, 75A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.06000 | Fr.20.06 |
| 100 | Fr.16.28990 | Fr.1,628.99 |
| Unit Price without VAT: | Fr.20.06000 |
|---|---|
| Unit Price with VAT: | Fr.21.68486 |

