
APTM120UM95FAG | |
|---|---|
DigiKey Part Number | 150-APTM120UM95FAG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM120UM95FAG |
Description | MOSFET N-CH 1200V 103A SP6 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 103A (Tc) 2272W (Tc) Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 114mOhm @ 51.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 1122 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 30900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2272W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SP6 | |
Package / Case |

