cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTMC60TLM14CAG

DigiKey Part Number
APTMC60TLM14CAG-ND
Manufacturer
Manufacturer Product Number
APTMC60TLM14CAG
Description
MOSFET 4N-CH 1200V 219A SP6
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 219A (Tc) 925W Chassis Mount SP6
Datasheet
 Datasheet
EDA/CAD Models
APTMC60TLM14CAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Three Level Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
219A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 150A, 20V
Vgs(th) (Max) @ Id
2.4V @ 30mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
483nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
8400pF @ 1000V
Power - Max
925W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.