Direct

AT17C128-10CI | |
|---|---|
DigiKey Part Number | AT17C128-10CI-ND |
Manufacturer | |
Manufacturer Product Number | AT17C128-10CI |
Description | IC SRL CONFIG EEPROM 128K 8LAP |
Customer Reference | |
EDA/CAD Models | AT17C128-10CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 128kb | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) | |
Base Product Number |


