AT24C16N-10SI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 117
Unit Price: Fr.0.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.33600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.33600
Datasheet

Similar


Rohm Semiconductor
In Stock: 621
Unit Price: Fr.0.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,086
Unit Price: Fr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,036
Unit Price: Fr.0.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,440
Unit Price: Fr.0.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 778
Unit Price: Fr.0.30000
Datasheet

Similar


onsemi
In Stock: 29,569
Unit Price: Fr.0.25000
Datasheet

Similar


STMicroelectronics
In Stock: 8,010
Unit Price: Fr.0.16000
Datasheet

Similar


STMicroelectronics
In Stock: 1,910
Unit Price: Fr.0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 8,338
Unit Price: Fr.0.16000
Datasheet

Similar


STMicroelectronics
In Stock: 6,181
Unit Price: Fr.0.19000
Datasheet

Similar


STMicroelectronics
In Stock: 7,389
Unit Price: Fr.0.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,351
Unit Price: Fr.1.50000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

AT24C16N-10SI-2.7

DigiKey Part Number
AT24C16N-10SI-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C16N-10SI-2.7
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C16N-10SI-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes