AT24C32N-10SC-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 834
Unit Price: Fr.0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.39200
Datasheet

Similar


Microchip Technology
In Stock: 880
Unit Price: Fr.0.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,497
Unit Price: Fr.0.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,985
Unit Price: Fr.0.31000
Datasheet

Similar


onsemi
In Stock: 11,250
Unit Price: Fr.0.27000
Datasheet

Similar


onsemi
In Stock: 3,296
Unit Price: Fr.0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 4,072
Unit Price: Fr.0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 25,195
Unit Price: Fr.0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,782
Unit Price: Fr.0.22000
Datasheet

Similar


STMicroelectronics
In Stock: 35,872
Unit Price: Fr.0.18000
Datasheet

Similar


STMicroelectronics
In Stock: 3,107
Unit Price: Fr.0.22000
Datasheet

Similar


STMicroelectronics
In Stock: 19,757
Unit Price: Fr.0.18000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C32N-10SC-2.7

DigiKey Part Number
AT24C32N-10SC-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C32N-10SC-2.7
Description
IC EEPROM 32KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C32N-10SC-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes