AT24C512-10TU-2.7-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 750
Unit Price: Fr.1.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,274
Unit Price: Fr.5.01000
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP

AT24C512-10TU-2.7-T

DigiKey Part Number
AT24C512-10TU-2.7-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C512-10TU-2.7-T
Description
IC EEPROM 512KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C512-10TU-2.7-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA512-I/STMicrochip Technology75024AA512-I/ST-NDFr.1.43000Direct
R1EX24512BTAS0I#S0Renesas Electronics Corporation2,274559-R1EX24512BTAS0I#S0CT-NDFr.5.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types