Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C512B-TH-B | |
|---|---|
DigiKey Part Number | AT24C512B-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512B-TH-B |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512B-TH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/ST | Microchip Technology | 750 | 24AA512-I/ST-ND | Fr.1.43000 | Direct |
| 24AA512T-I/ST | Microchip Technology | 1,030 | 24AA512T-I/STCT-ND | Fr.1.56000 | Similar |
| 24FC512-I/ST | Microchip Technology | 1,703 | 24FC512-I/ST-ND | Fr.0.64000 | Similar |
| 24FC512T-I/ST | Microchip Technology | 3,201 | 24FC512T-I/STCT-ND | Fr.0.71000 | Similar |
| 24LC512-E/ST | Microchip Technology | 1,737 | 24LC512-E/ST-ND | Fr.1.52000 | Similar |






