Similar


AT24C512BY7-YH-T | |
|---|---|
DigiKey Part Number | AT24C512BY7-YH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C512BY7-YH-T |
Description | IC EEPROM 512KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (6x4.9) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512BY7-YH-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (6x4.9) |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512T-I/MF | Microchip Technology | 10,970 | 24AA512T-I/MFCT-ND | Fr.1.80000 | Similar |


