AT25HP256-10CI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 488
Unit Price: Fr.1.46000
Datasheet
8-LAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25HP256-10CI-2.7

DigiKey Part Number
AT25HP256-10CI2.7-ND
Manufacturer
Manufacturer Product Number
AT25HP256-10CI-2.7
Description
IC EEPROM 256KBIT SPI 10MHZ 8LAP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-LAP (8x5)
Datasheet
 Datasheet
EDA/CAD Models
AT25HP256-10CI-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-LAP (8x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes