AT26DF321-SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 40,674
Unit Price: Fr.0.62000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

AT26DF321-SU

DigiKey Part Number
AT26DF321-SU-ND
Manufacturer
Manufacturer Product Number
AT26DF321-SU
Description
IC FLASH 32MBIT SPI 66MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 66 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT26DF321-SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 16384 pages
Memory Interface
SPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
6µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes