

AT17LV256-10CU | |
|---|---|
DigiKey Part Number | AT17LV256-10CU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV256-10CU |
Description | IC SRL CONFIG EEPROM 256K 8-LAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV256-10CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | Fr.8.97337 | Fr.744.79 |
| Unit Price without VAT: | Fr.8.97337 |
|---|---|
| Unit Price with VAT: | Fr.9.70021 |

