
| AT49BV4096A-12RI | |
|---|---|
| DigiKey Part Number | AT49BV4096A-12RI-ND | 
| Manufacturer | |
| Manufacturer Product Number | AT49BV4096A-12RI | 
| Description | IC FLASH 4MBIT PARALLEL 44SOIC | 
| Customer Reference | |
| Detailed Description | FLASH Memory IC 4Mbit Parallel 120 ns 44-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT49BV4096A-12RI Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH | |
| Memory Size | ||
| Memory Organization | 512K x 8, 256K x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 30µs | |
| Access Time | 120 ns | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 44-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland