

AT49F008AT-12TC | |
|---|---|
DigiKey Part Number | AT49F008AT-12TC-ND |
Manufacturer | |
Manufacturer Product Number | AT49F008AT-12TC |
Description | IC FLASH 8MBIT PARALLEL 40TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 120 ns 40-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49F008AT-12TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 50µs | |
Access Time | 120 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.73000 | Fr.9.73 |
| 10 | Fr.8.28000 | Fr.82.80 |
| 25 | Fr.7.76560 | Fr.194.14 |
| Unit Price without VAT: | Fr.9.73000 |
|---|---|
| Unit Price with VAT: | Fr.10.51813 |

