
AT49F4096A-90RC | |
|---|---|
DigiKey Part Number | AT49F4096A-90RC-ND |
Manufacturer | |
Manufacturer Product Number | AT49F4096A-90RC |
Description | IC FLASH 4MBIT PARALLEL 44SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 90 ns 44-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT49F4096A-90RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8, 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 50µs | |
Access Time | 90 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOIC | |
Base Product Number |

