

AT90SCR100H-Z1R | |
|---|---|
DigiKey Part Number | AT90SCR100H-Z1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT90SCR100H-Z1R |
Description | IC MCU 8BIT 64KB FLASH 64QFN |
Customer Reference | |
Detailed Description | AVR AVR® 90SCR Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LED, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |

