AVR AVR® 90SCR Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90SCR Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)

AT90SCR100LHS-Z1R

DigiKey Part Number
AT90SCR100LHS-Z1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT90SCR100LHS-Z1R
Description
IC MCU 8BIT 64KB FLASH 32VQFN
Customer Reference
Detailed Description
AVR AVR® 90SCR Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SmartCard, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LED, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types