AT93C66AW-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2,468
Unit Price: Fr.0.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.26400
Datasheet

Similar


Microchip Technology
In Stock: 743
Unit Price: Fr.0.24000
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: Fr.0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 16,243
Unit Price: Fr.0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 986
Unit Price: Fr.0.21000
Datasheet

Similar


STMicroelectronics
In Stock: 1,901
Unit Price: Fr.0.18000
Datasheet

Similar


STMicroelectronics
In Stock: 3,909
Unit Price: Fr.0.44000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

AT93C66AW-10SU-1.8

DigiKey Part Number
AT93C66AW-10SU-1.8-ND
Manufacturer
Manufacturer Product Number
AT93C66AW-10SU-1.8
Description
IC EEPROM 4KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C66AW-10SU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes