

AT91SAM9X35-EK | |
|---|---|
DigiKey Part Number | AT91SAM9X35-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM9X35-EK |
Description | AT91SAM9G35 EVAL BRD |
Customer Reference | |
Detailed Description | AT91SAM9G35 AT91SAM9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | AT91SAM9G35 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

