Parametric Equivalent



| ATA6617C-P3QW-1 | |
|---|---|
| DigiKey Part Number | ATA6617C-P3QW-1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ATA6617C-P3QW-1 | 
| Description | IC MCU 8BIT 16KB FLASH 38QFN | 
| Customer Reference | |
| Detailed Description | AVR AVR® ATA66 LIN-SBC, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 38-QFN (5x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATA6617C-P3QW-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | AVR | |
| Core Size | 8-Bit | |
| Speed | 16MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART, USI | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
| Number of I/O | 16 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 512 x 8 | |
| RAM Size | 512 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 11x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TC) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 38-QFN (5x7) | |
| Package / Case | 38-VFQFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland