

ATA6832-DK | |
|---|---|
DigiKey Part Number | ATA6832-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6832-DK |
Description | EVAL BOARD FOR ATA6832 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6832 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | ATA6832 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Open Load, Over Temp, Over Load, and Under Voltage Protection | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.301.94000 | Fr.301.94 |
| Unit Price without VAT: | Fr.301.94000 |
|---|---|
| Unit Price with VAT: | Fr.326.39714 |

