

ATF750LVC-15SU | |
|---|---|
DigiKey Part Number | ATF750LVC-15SU-ND |
Manufacturer | |
Manufacturer Product Number | ATF750LVC-15SU |
Description | IC CPLD 10MC 15NS 24SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750LVC-15SU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 3V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | Fr.2.75102 | Fr.511.69 |
| Unit Price without VAT: | Fr.2.75102 |
|---|---|
| Unit Price with VAT: | Fr.2.97385 |

