

ATMEGA128RFA1-ZFR | |
---|---|
DigiKey Part Number | ATMEGA128RFA1-ZFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA128RFA1-ZFR |
Description | IC RF TXRX+MCU 802.15.4 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA128RFA1-ZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 4kB EEPROM, 16kB SRAM | |
Serial Interfaces | I2C, JTAG, SPI, USART | |
GPIO | 38 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 12mA ~ 12.5mA | |
Current - Transmitting | 8mA ~ 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.6.88000 | Fr.27,520.00 |
Unit Price without VAT: | Fr.6.88000 |
---|---|
Unit Price with VAT: | Fr.7.43728 |