


ATMEGA164PV-10MUR | |
|---|---|
DigiKey Part Number | ATMEGA164PV-10MURTR-ND - Tape & Reel (TR) ATMEGA164PV-10MURCT-ND - Cut Tape (CT) ATMEGA164PV-10MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA164PV-10MUR |
Description | IC MCU 8BIT 16KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 16KB (8K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA164PV-10MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.87000 | Fr.3.87 |
| 25 | Fr.3.55280 | Fr.88.82 |
| 100 | Fr.3.21470 | Fr.321.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.3.21475 | Fr.12,859.00 |
| Unit Price without VAT: | Fr.3.87000 |
|---|---|
| Unit Price with VAT: | Fr.4.18347 |






