


ATMEGA165PA-AUR | |
---|---|
DigiKey Part Number | ATMEGA165PA-AURTR-ND - Tape & Reel (TR) ATMEGA165PA-AURCT-ND - Cut Tape (CT) ATMEGA165PA-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA165PA-AUR |
Description | IC MCU 8BIT 16KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA165PA-AUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SPI, UART/USART, USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.57000 | Fr.3.57 |
25 | Fr.3.27200 | Fr.81.80 |
100 | Fr.2.96800 | Fr.296.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.2.96802 | Fr.2,968.02 |
Unit Price without VAT: | Fr.3.57000 |
---|---|
Unit Price with VAT: | Fr.3.85917 |