
ATSAMA5D225C-D1M-CUR | |
---|---|
DigiKey Part Number | ATSAMA5D225C-D1M-CURTR-ND - Tape & Reel (TR) ATSAMA5D225C-D1M-CURCT-ND - Cut Tape (CT) ATSAMA5D225C-D1M-CURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D225C-D1M-CUR |
Description | IC MPU SAMA5D2 500MHZ 196TFBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D225C-D1M-CUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + HSIC | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | |
Mounting Type | Surface Mount | |
Package / Case | 196-TFBGA, CSBGA | |
Supplier Device Package | 196-TFBGA (11x11) | |
Additional Interfaces | I2C, SMC, SPI, UART, USART, QSPI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.29000 | Fr.10.29 |
25 | Fr.8.57600 | Fr.214.40 |
100 | Fr.8.28000 | Fr.828.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.8.28000 | Fr.12,420.00 |
Unit Price without VAT: | Fr.10.29000 |
---|---|
Unit Price with VAT: | Fr.11.12349 |