

ATUC64L3U-AUR | |
|---|---|
DigiKey Part Number | ATUC64L3U-AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATUC64L3U-AUR |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATUC64L3U-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.6.04629 | Fr.9,069.43 |
| Unit Price without VAT: | Fr.6.04629 |
|---|---|
| Unit Price with VAT: | Fr.6.53604 |




