AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR16EA28T-E/SS

DigiKey Part Number
150-AVR16EA28T-E/SSTR-ND - Tape & Reel (TR)
150-AVR16EA28T-E/SSCT-ND - Cut Tape (CT)
150-AVR16EA28T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR16EA28T-E/SS
Description
16KB, RWW, 2KB RAM, 28P SSOP, 12
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AVR AVR® EA Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
512 x 8
Series
RAM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
23
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.85000Fr.0.85
25Fr.0.83440Fr.20.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100Fr.0.70889Fr.1,488.67
Manufacturers Standard Package
Unit Price without VAT:Fr.0.85000
Unit Price with VAT:Fr.0.91885