Parametric Equivalent

| AVR32DA32T-E/RXB | |
|---|---|
| DigiKey Part Number | 150-AVR32DA32T-E/RXBTR-ND - Tape & Reel (TR) 150-AVR32DA32T-E/RXBCT-ND - Cut Tape (CT) 150-AVR32DA32T-E/RXBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AVR32DA32T-E/RXB | 
| Description | IC MCU 8BIT 32KB FLASH 32VQFN | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AVR32DA32T-E/RXB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | AVR | |
| Core Size | 8-Bit | |
| Speed | 24MHz | |
| Connectivity | I2C, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 27 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 512 x 8 | |
| RAM Size | 4K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 14x12b; D/A 1x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 32-VQFN (5x5) | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.27000 | Fr.1.27 | 
| 25 | Fr.1.16800 | Fr.29.20 | 
| 100 | Fr.1.05600 | Fr.105.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.1.05601 | Fr.5,280.05 | 
| Unit Price without VAT: | Fr.1.27000 | 
|---|---|
| Unit Price with VAT: | Fr.1.37287 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland