32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR32DA32T-I/RXB

DigiKey Part Number
150-AVR32DA32T-I/RXBTR-ND - Tape & Reel (TR)
150-AVR32DA32T-I/RXBCT-ND - Cut Tape (CT)
150-AVR32DA32T-I/RXBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR32DA32T-I/RXB
Description
IC MCU 8BIT 32KB FLASH 32VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AVR32DA32T-I/RXB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 14x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,052
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.14000Fr.1.14
25Fr.1.04800Fr.26.20
100Fr.0.95200Fr.95.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.95200Fr.4,760.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14000
Unit Price with VAT:Fr.1.23234